This 0.1uF ceramic capacitor is rated for 16V DC and has a maximum operating temperature of 125 degrees Celsius. It is available in a 0603 package and has a height of 0.9mm. The capacitor is designed for use in a variety of applications, including electronic circuits and devices. The operating temperature range is from -55 to 125 degrees Celsius.
AVX 0603YA101JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.