
Multilayer Ceramic Capacitor, 0.1 µF capacitance, 16V DC rated voltage, X7R dielectric, 10% tolerance. Features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This two-terminal surface-mount device has dimensions of 1.6mm length, 0.81mm width, and 0.9mm height.
Sign in to ask questions about the AVX 0603YC104KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 0603YC104KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0603YC104KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.