
The 0603YC104KAT4A is a ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 16V. It is packaged in a 0603 size and has a maximum operating temperature of 125 degrees Celsius. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor with a width of 0.81mm and a length of 1.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 0603YC104KAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0603YC104KAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.