This 0603 surface mount ceramic chip capacitor has a capacitance of 0.1uF and a DC rated voltage of 16VDC. It features a tolerance of -20% to 80% and a dielectric of X7R. The operating temperature range is -55 to 125 degrees Celsius.
AVX 0603YC104ZAT2A technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.