The AVX 0603YC334JAT2A is a ceramic capacitor with a capacitance of 0.33uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 0603 package type, measuring 0.81mm in width, 1.6mm in length, and 0.94mm in height. It is a multilayer ceramic capacitor suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 0603YC334JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.94 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0603YC334JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.