General purpose ceramic chip capacitor with 1µF capacitance and 16V DC rated voltage. Features X5R dielectric, ±10% capacitance tolerance, and a 0603 (1608 mm) package size. Operating temperature range spans from -55ºC to +85ºC. Two terminals are present, with dimensions of 1.6mm length, 0.81mm width, and 0.9mm height. Supplied on a 7" reel with Sn/NiBar termination.
Sign in to ask questions about the AVX 0603YD105KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 0603YD105KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0603YD105KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.