
This 2.2uF multilayer ceramic capacitor from AVX has a non-polarized design and operates within a temperature range of -55 to 85 degrees Celsius. It features a 0603 package with dimensions of 0.81mm width, 1.6mm length, and 0.94mm height. The capacitor is rated for a DC voltage of 16V and is suitable for use in a variety of applications.
Sign in to ask questions about the AVX 0603YD225MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 0603YD225MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Polarity | NON-POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0603YD225MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.