This 10V ceramic capacitor has a capacitance of 0.1uF and is packaged in a 0603 size. It operates within a temperature range of -55°C to 125°C. The capacitor is a multilayer ceramic type with a width of 0.81mm and a length of 1.6mm.
Sign in to ask questions about the AVX 0603ZC104KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 0603ZC104KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 0603ZC104KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.