General purpose ceramic chip capacitor with 1µF capacitance and 10V DC rated voltage. Features X7R dielectric, ±10% capacitance tolerance, and operates across a -55ºC to +125ºC temperature range. Measuring 1.6mm length by 0.81mm width, this 2-terminal component is supplied on a 7" reel.
AVX 0603ZC105KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.