This 10V ceramic chip capacitor has a capacitance of 0.1uF with a tolerance of 10%. It is constructed with X5R dielectric material and has a surface mount package style. Operating temperature range is -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
These are design resources that include the AVX 0603ZD104KAT2A
User guide for the DC2076A-A demo board featuring the LTC6430-20, a 20dB gain differential ADC driver/IF amplifier optimized for 50MHz to 350MHz operation.