Multilayer ceramic chip capacitor has 10 pF capacitance and a 100 VDC voltage rating. The 0805 surface-mount package uses a C0G dielectric for stable Class I ceramic behavior over temperature. The decoded capacitance tolerance is ±20%, and the operating temperature range is -55 °C to 125 °C. The capacitor uses pad terminations for surface-mount assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 08051A100MAT3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Rated voltage | 100VDC |
| Capacitance tolerance | ±20% |
| Dielectric | C0G |
| Package / case | 0805 |
| Mounting type | Surface Mount |
| Minimum operating temperature | -55°C |
| Maximum operating temperature | 125°C |
| Termination style | Pad |
| Construction | Flat ceramic chip |
| Height | 0.94 maxmm |
Download the complete datasheet for AVX 08051A100MAT3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 08051A100MAT3S
Design guide for the DC136A demo circuit featuring the LT1575 linear regulator controller, optimized for high-speed microprocessor power and fast transient response.