This 0805 ceramic capacitor from AVX has a capacitance of 56nF and a DC rated voltage of 100V. It operates within a temperature range of -55C to 125C. The capacitor measures 1.25mm in width, 2.01mm in length, and 0.94mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 08051A560KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 08051A560KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08051A560KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.