Multilayer ceramic chip capacitor uses X7R Class II dielectric in an 0805 surface-mount case. The capacitance is 0.1 µF with ±5% tolerance and a 100 VDC working voltage. The X7R dielectric provides ±15% capacitance variation over a -55 °C to +125 °C operating temperature range. Plated nickel and tin terminations support standard reflow or wave solder assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 08051C104JAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.1µF |
| Rated Voltage | 100VDC |
| Capacitance Tolerance | ±5% |
| Dielectric | X7R |
| Case Size | 0805 (2012 metric) |
| Operating Temperature Range | -55 to +125°C |
| Temperature Coefficient | ±15 over -55°C to +125°C% |
| Length | 2.01 ±0.20mm |
| Width | 1.25 ±0.20mm |
| Terminal Width | 0.50 ±0.25mm |
| Termination | Plated Ni and Sn |
| Failure Rate | Not applicable |
| Dissipation Factor | ≤10 for ≥50 VDC rating% |
| Insulation Resistance | 10000 or 500 MΩ·µF, whichever is lessMΩ |
| Dielectric Strength | 250% of rated voltage for 1-5 s |
Download the complete datasheet for AVX 08051C104JAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 08051C104JAT
Reference design for a 5V, 4.5A PoE+ powered device using the LTC4269-1 controller, featuring isolated flyback topology and synchronous rectification.