
General purpose ceramic chip capacitor, 0.1µF capacitance, 100V DC rated voltage, and ±5% tolerance. Features X7R dielectric material with an operating temperature range of -55ºC to +125ºC. This component has a 0805 (2012 mm) package size with a length of 2.01 mm, width of 1.25 mm, and height of 1.52 mm. It is supplied on a 7" reel with Sn/NiBar termination.
AVX 08051C104JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08051C104JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.