
Multilayer Ceramic Capacitor (MLCC) with 0.1µF capacitance and 100V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface-mount device offers a 10% capacitance tolerance and has two terminals. Its compact 0805 package measures 2.01mm in length and 1.25mm in width, with a height of 1.4mm.
Checking distributor stock and pricing after the page loads.
AVX 08051C104KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |