
Multilayer Ceramic Capacitor, 0.1 µF capacitance, 100 V DC rated voltage, X7R dielectric, 10% tolerance. Features a 2-terminal surface-mount design with a 0805 package size, measuring 2.01 mm in length and 1.25 mm in width. Operates across a temperature range of -55°C to 125°C, with a maximum height of 1.52 mm.
Sign in to ask questions about the AVX 08051C104KAZ2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 08051C104KAZ2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08051C104KAZ2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.