Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0805 FlexiTerm 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the AVX 08051C223K4Z2A
Design guide for the Infineon ILD8150 80V high-side buck LED driver featuring hybrid dimming, 1.5A output current, and 97% efficiency for general lighting applications.