Film Capacitor, Silicon Dioxide And Nitride, 100V, 16.6667% +Tol, 16.6667% -Tol, -/+30ppm/Cel TC, 0.0000003uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Sign in to ask questions about the AVX 08051J0R3ABTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 08051J0R3ABTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.01 |
| Capacitance | 3e-7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.93 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08051J0R3ABTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.