This AVX film capacitor features a capacitance of 2.7nF and a DC rated voltage of 100V. It has a ceramic construction and is compliant with ROHS regulations. The capacitor is available in a chip package type with dimensions of 1.27mm in width, 2.01mm in length, and 0.93mm in height. It operates within a temperature range of -55°C to 125°C.
AVX 08051J2R7ABTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.01 |
| Capacitance | 0.0000027 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.93 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.