The AVX 08051J4R3BBTTR is a film capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 1.27mm, a length of 2.01mm, and a height of 0.93mm. The capacitor is rated for a DC voltage of 100V and has a capacitance of 0.0043uF.
AVX 08051J4R3BBTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.01 |
| Capacitance | 0.0000043 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.93 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08051J4R3BBTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.