This 2-terminal film capacitor from AVX features a capacitance of 4.7nF and a DC rated voltage of 100V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 1.27mm in width, 2.01mm in length, and 0.93mm in height. It is packaged in a ROHS compliant chip format.
Sign in to ask questions about the AVX 08051J4R7ABTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 08051J4R7ABTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.01 |
| Capacitance | 0.0000047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.93 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08051J4R7ABTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.