This 100V film capacitor features a capacitance of 6.8nF and is packaged in a CHIP, ROHS compliant format. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.27mm in width, 2.01mm in length, and 0.93mm in height. It is a two-terminal component.
Sign in to ask questions about the AVX 08051J6R8CBTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 08051J6R8CBTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.01 |
| Capacitance | 0.0000068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.93 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08051J6R8CBTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.