The AVX 08051U9R1BAT2A is a ceramic capacitor with a capacitance of 0.0091uF and a DC rated voltage of 100V. It has a compact 0805 package type and a height of 1.02mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
AVX 08051U9R1BAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Manufacturer Series | 0805 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | U |
| Height | 1.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08051U9R1BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.