This is a multilayer ceramic capacitor with a capacitance of 0.00047uF and a DC rated voltage of 200V. It has a width of 1.25mm and a length of 2.01mm, with a height of 0.94mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a 2-terminal component.
Sign in to ask questions about the AVX 08052C471K4T2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 08052C471K4T2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08052C471K4T2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.