
This is a 0805 ceramic chip capacitor with a capacitance of 0.0047uF and a voltage rating of 200VDC. It has a tolerance of 10% and a dielectric of X7R. The operating temperature range is -55°C to 125°C. It is a surface mount component with a pad termination style and a flat construction.
Sign in to ask questions about the AVX 08052C472K4T2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 08052C472K4T2A technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0805 |
| Product Length (mm) | 2.01 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.94(Max) |
| Number of Terminals | 2 |
| Size (mm) | 2.01 X 1.25 X 0.94 |
| Capacitance | 0.0047uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 08052C472K4T2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.