The 0805(200V,X7R) Ceramic Capacitor is a multilayer ceramic capacitor with a capacitance of 0.82uF and a DC rated voltage of 200V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a package type of 0805 and dimensions of 1.25mm in width, 2.01mm in length, and 0.94mm in height. It is a ceramic capacitor suitable for use in various electronic applications.
AVX 08052C821K4T2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Manufacturer Series | 0805 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | 0805(200V,X7R) |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08052C821K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.