The 0805 200V 0.039uF CERAMIC CAPACITOR is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 1.25mm, a length of 2.01mm, and a height of 1.02mm. The capacitor is rated for a DC voltage of 200 volts and has a capacitance of 0.039 microfarads. It is a multilayer ceramic capacitor with a 0805 package type.
Checking distributor stock and pricing after the page loads.
AVX 08052U390KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |