The AVX 0805 Ceramic Chip Capacitor is a multilayer ceramic capacitor with a capacitance of 62pF and a DC rated voltage of 200VDC. It has a tolerance of ±1% and is constructed with a C0G dielectric. The capacitor is packaged in a ceramic chip case style and has a surface mount termination style. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 62pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.02mm |
| Height Tolerance | ±0.127mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |