
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 25V DC rated voltage. Features X7R dielectric, ±10% tolerance, and operates across a -55°C to 125°C temperature range. This 2-terminal surface mount device measures 2.01mm in length, 1.25mm in width, and 1.52mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 08053C105KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08053C105KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 08053C105KAT2A
User guide for the DC1811B-A demonstration circuit featuring the LTM4676 dual 13A step-down μModule regulator with PMBus power system management.
User guide for the DC2552A demo board featuring the LTM4678, a dual 25A or single 50A step-down µModule regulator with digital power system management and PMBus support.
Demonstration circuit 1759A features the LTM4620A dual 13A step-down μModule regulator. It operates from 5.5V-16V input and provides programmable 0.6V-5V outputs.
Demonstration circuit DC2708A is a 135V, 5A high-side switch featuring the LTC7001 NMOS driver, providing fast switching times and 100% duty cycle operation.