This 0805 surface mount ceramic chip capacitor has a capacitance of 0.012uF and a voltage rating of 25VDC with a tolerance of 20%. It features a X7R dielectric and is constructed with a flat, ceramic construction. The capacitor operates over a temperature range of -55°C to 125°C and has a maximum height of 0.94mm.
AVX 08053C123M4Z4A technical specifications.
| Capacitance | 0.012uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FLEXITERM® |
| Height | 0.94(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 08053C123M4Z4A to view detailed technical specifications.
No datasheet is available for this part.