
2.2µF, 25V DC rated ceramic capacitor with ±10% capacitance tolerance. Features X7R dielectric material and operates across a -55ºC to +125ºC temperature range. This general-purpose chip capacitor has a 2-terminal configuration and measures 2.01mm in length and 1.25mm in width. Supplied on a 7" reel with Sn/NiBar termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 08053C225KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08053C225KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.