This 0805 multilayer ceramic capacitor has a capacitance of 0.033uF and a DC rated voltage of 25V. It measures 2.01mm in length and 1.25mm in width, with a height of 0.94mm. The capacitor operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the AVX 08053C333KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 08053C333KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08053C333KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.