Multilayer ceramic capacitor with a capacitance of 0.00047uF and a DC rated voltage of 25V. Operating temperature range is -55 to 125 degrees Celsius. The capacitor has a width of 1.25mm and a length of 2.01mm, with a height of 0.94mm. It has 2 terminals.
AVX 08053C471K4T2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.