The 08053F182MAZ2A is a 0805 surface mount ceramic chip capacitor with a capacitance of 0.0018uF and a voltage rating of 25VDC. It has a tolerance of 20% and a dielectric of X8R. The capacitor operates over a temperature range of -55°C to 150°C and is constructed with a flat construction style. It is a multilayer ceramic (MLCC) capacitor with a pad termination style.
AVX 08053F182MAZ2A technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X8R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FLEXITERM® |
| Height | 0.94(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 08053F182MAZ2A to view detailed technical specifications.
No datasheet is available for this part.