This ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 25V. It is packaged in an 0805 case and has a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for use in a wide range of applications, including those requiring high reliability and stability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |