This 2.2uF ceramic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It is a 0805 package type with a width of 1.25mm and a length of 2.01mm. The capacitor is rated for a DC voltage of 25 volts and has a height of 1.4mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |