The AVX 08053G334ZAT4A is a 0.33uF multilayer ceramic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a DC rated voltage of 25V and is part of the Y5V series. The capacitor is packaged in an 0805 package with dimensions of 1.25mm width, 2.01mm length, and 1.27mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 08053G334ZAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.25 |
| Length | 2.01 |
| Manufacturer Series | Y5V |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 08053G |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08053G334ZAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.