This AVX film capacitor features a capacitance of 47nF and a DC rated voltage of 25V. It is a ceramic chip capacitor with a width of 1.27mm and a length of 2.01mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is compliant with ROHS standards.
AVX 08053K470GBTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.01 |
| Capacitance | 0.000047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.93 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.