
General purpose ceramic chip capacitor with 1000pF capacitance and 50V DC rated voltage. Features a ±5% tolerance and C0G/NP0 dielectric for stable performance across a -55ºC to +125ºC operating temperature range. This 0805 (2012 mm) package component has two terminals and a height of 0.94mm, with a length of 2.01mm and width of 1.25mm. Terminations are Sn/NiBar, supplied on a 7" reel.
AVX 08055A102JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055A102JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.