The AVX 0805 Ceramic Chip Capacitor is a surface mount component with a capacitance of 13pF and a rated voltage of 50VDC. It features a C0G dielectric and a tolerance of 5%. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case style. It is suitable for use in a variety of applications, including those requiring temperature compensating dielectric properties.
Checking distributor stock and pricing after the page loads.
| Capacitance | 13pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Temperature Compensating Dielectric |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |