This 0805 surface mount ceramic capacitor features a 50VDC rating with 1% tolerance and a C0G dielectric. It has a standard technology and is constructed with a flat construction in a ceramic chip case style. The capacitor operates between -55°C and 125°C and is suitable for general use, with no microwave application. It is a multilayer ceramic (MLCC) capacitor.
Checking distributor stock and pricing after the page loads.
AVX 08055A241FAT2A technical specifications.
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.