This 2.7nF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a 2-terminal component with dimensions of 1.25mm width, 2.01mm length, and 1.4mm height. The capacitor is rated for a DC voltage of 50V and is constructed as a multilayer ceramic (MLCC) component.
AVX 08055A272FAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.0027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.