
This 2-terminal ceramic capacitor from AVX features a capacitance of 33nF and a DC rated voltage of 50V. It operates within a temperature range of -55C to 125C and is packaged in a ROHS compliant chip format. The capacitor measures 1.25mm in width, 2.01mm in length, and 0.94mm in height.
AVX 08055A331JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055A331JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.