The 08055A391GAT2A is a 0.39uF ceramic capacitor from AVX with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and a capacitance of 0.39 microfarads. The capacitor is packaged in an 0805 package with dimensions of 1.25mm in width and 2.01mm in length, and a height of 0.94mm. It is a multilayer ceramic capacitor suitable for use in a variety of applications.
AVX 08055A391GAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055A391GAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.