This 0805 ceramic capacitor from AVX features a capacitance of 430pF, a voltage rating of 50VDC, and a tolerance of 2%. It has a C0G dielectric and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it is constructed with a flat, ceramic chip case style.
Checking distributor stock and pricing after the page loads.
AVX 08055A431GAT2A technical specifications.
| Capacitance | 430pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |