This AVX ceramic capacitor has a capacitance of 0.00047uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a 2-terminal device with dimensions of 1.25mm in width, 2.01mm in length, and 0.94mm in height. It is packaged in a ROHS compliant form and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
AVX 08055A471FAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.