This ceramic capacitor features a capacitance of 0.0047uF and a DC rated voltage of 50V. It has a width of 1.25mm and a length of 2.01mm, with a height of 1.52mm. The capacitor is designed for operation between -55°C and 125°C. It is a multilayer ceramic capacitor with a 0805 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |