C0G surface-mount multilayer ceramic capacitor provides 4.7 pF capacitance in an 0805 chip size. The C0G dielectric has a 0 ±30 ppm/°C temperature coefficient and operates over a -55°C to +125°C temperature range. The family covers stable Class I ceramic capacitors with essentially zero voltage coefficient and very low capacitance drift.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 08055A4R7BAQ2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7pF |
| Rated Voltage | 50VDC |
| Capacitance Tolerance | ±0.1 pF |
| Case Size | 0805 |
| Dielectric | C0G (NP0) |
| Operating Temperature | -55 to +125°C |
| Temperature Coefficient | 0 ±30ppm/°C |
| Capacitance Change with Temperature | less than ±0.3 from -55°C to +125°C% |
Download the complete datasheet for AVX 08055A4R7BAQ2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX 08055A4R7BAQ2A
1A offline isolated flyback LED driver using LT3799-1. Supports 30V-50V LED strings and 90-277VAC input with >0.9 power factor and primary-side sensing.