This 0805 ceramic chip capacitor from AVX features a capacitance of 630pF and a working voltage of 50VDC. It has a tolerance of 5% and is constructed from C0G dielectric material. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for use in a variety of electronic circuits and meets the requirements of standard technology.
Checking distributor stock and pricing after the page loads.
AVX 08055A631JAT2A technical specifications.
| Capacitance | 630pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |