
Multilayer Ceramic Capacitor (MLCC) with 0.01µF capacitance and 50V DC rated voltage. Features X7R dielectric, ±10% tolerance, and operates from -55°C to 125°C. This surface-mount device has a 2-terminal configuration and dimensions of 2.01mm length, 1.25mm width, and 0.94mm height.
Sign in to ask questions about the AVX 08055C103KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 08055C103KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 08055C103KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.